BBPY00321611601Y00
vs
BBPY00201209601Y00
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
YAGEO CORP
|
Package Description |
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
0.9 mm
|
Length |
3.2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
|
|
|
Compare BBPY00321611601Y00 with alternatives