BBPY00321611601Y00 vs BBHV00160808601Y00 feature comparison

BBPY00321611601Y00 Chilisin Electronics Corp

Buy Now Datasheet

BBHV00160808601Y00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 2 A 2 A
Width 1.6 mm 0.8 mm
Base Number Matches 4 3

Compare BBPY00321611601Y00 with alternatives

Compare BBHV00160808601Y00 with alternatives