BBPY00160808750Y00 vs MI0805M221R-00 feature comparison

BBPY00160808750Y00 MagLayers Scientific-Technics Co Ltd

Buy Now Datasheet

MI0805M221R-00 LAIRD PLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD LAIRD TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Filter Type DATA LINE FILTER FERRITE CHIP
Base Number Matches 2 1
Rohs Code No
Package Description EIA STD PACKAGE SIZE 0805
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.05 Ω
Height 0.9 mm
JESD-609 Code e0
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 220 OHM Ω
Rated Current 2.5 A
Rated Voltage 75 V
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.25 mm

Compare BBPY00160808750Y00 with alternatives

Compare MI0805M221R-00 with alternatives