BBPY00160808190Y00
vs
LMMGA160808T600RG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
DC Resistance-Max |
|
0.025 Ω
|
Height |
|
0.8 mm
|
JESD-609 Code |
|
e3
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
60 OHM Ω
|
Packing Method |
|
Tape, Paper
|
Rated Current |
|
3 A
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Width |
|
0.8 mm
|
|
|
|
Compare LMMGA160808T600RG with alternatives