BBPY00160808100Y00
vs
BBPY00160808100Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
|
DC Resistance-Max |
0.02 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
10 OHM Ω
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
4 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BBPY00160808100Y00 with alternatives
Compare BBPY00160808100Y00 with alternatives