BBNQ00100505300Y00
vs
BBNQ00100505750Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.25 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
30 OHM Ω
|
75 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
0.4 A
|
0.3 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
2
|
4
|
Package Description |
|
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
|
|
|
Compare BBNQ00100505750Y00 with alternatives