BBHV00160808601Y00 vs FBM-11-160808-121A20T feature comparison

BBHV00160808601Y00 Chilisin Electronics Corp

Buy Now Datasheet

FBM-11-160808-121A20T King Core Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP KING CORE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TAPE
Rated Current 2 A 2 A
Width 0.8 mm 0.8 mm
Base Number Matches 3 1
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Screening Level IATF 16949

Compare BBHV00160808601Y00 with alternatives

Compare FBM-11-160808-121A20T with alternatives