BBF2805S vs MGDS-18-J-C/T feature comparison

BBF2805S Anaren Microwave

Buy Now Datasheet

MGDS-18-J-C/T GAIA Converter Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ANAREN INC GAIA CONVERTER INC
Package Description POWER, HERMETIC SEALED, DIP-12 ROHS COMPLIANT, METAL PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04 12.04
Average Weight (mg) 6984.99 2721.04
CO2e (mg) 84099.282 32761.322
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -55C to +85C
Candidate List Date 2019-07-16 2023-06-14
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V6.01
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XBFM-P12 R-MDMA-P6
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.555 V 5.1 V
Output Voltage-Min 4.545 V 4.9 V
Output Voltage-Nom 5.05 V 5 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output YES NO
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 6
EU RoHS Version RoHS 2 (2011/65/EU)
Efficiency (Main Output) 83%
JESD-609 Code e3
Length 40.8 mm
Line Regulation-Max 1.5%
Load Regulation-Max 2.5%
Output Current-Max 4 A
Package Code DMA
Protections INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.01414 Vrms
Seated Height-Max 16.7 mm
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 10.16 mm
Warm-up Time 0.04 s
Width 26.8 mm

Compare BBF2805S with alternatives

Compare MGDS-18-J-C/T with alternatives