BBBK00321611900Y00
vs
CB04YTYN121
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.80
|
DC Resistance-Max |
|
0.15 Ω
|
Height |
|
1.1 mm
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Impedance |
|
120 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
0.5 A
|
Width |
|
1.6 mm
|
|
|
|