BBBK00321611601Y00
vs
CBA3216GK600N4E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
SAMWHA CAPACITOR GROUP
|
Package Description |
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
0.9 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
600 OHM Ω
|
60 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.4 A
|
0.4 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare BBBK00321611601Y00 with alternatives
Compare CBA3216GK600N4E with alternatives