BBBK00321611272Y00
vs
BBSJ00160808102Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.6 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
1.1 mm
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
2700 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
0.3 A
|
|
Width |
1.6 mm
|
|
Base Number Matches |
2
|
4
|
|
|
|
Compare BBBK00321611272Y00 with alternatives
Compare BBSJ00160808102Y00 with alternatives