BBBK00321611202Y00
vs
BMB1J0220WN3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
1.1 mm
|
0.8 mm
|
Length |
3.2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
2000 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 0603
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare BBBK00321611202Y00 with alternatives
Compare BMB1J0220WN3 with alternatives