BBBK00160808252Y00 vs SZ1005K301TF feature comparison

BBBK00160808252Y00 Chilisin Electronics Corp

Buy Now Datasheet

SZ1005K301TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2500 OHM Ω 300 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Samacsys Manufacturer SUNLORD

Compare BBBK00160808252Y00 with alternatives

Compare SZ1005K301TF with alternatives