BBBK00160808222Y00
vs
NCB0603GK202TR020QYF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
NIC COMPONENTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
2200 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
4
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Additional Feature |
|
TS 16949
|
JESD-609 Code |
|
e3
|
Screening Level |
|
AEC-Q200
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare BBBK00160808222Y00 with alternatives
Compare NCB0603GK202TR020QYF with alternatives