BBBK00160808222Y00 vs SHB-1T0603-121JL feature comparison

BBBK00160808222Y00 Chilisin Electronics Corp

Buy Now Datasheet

SHB-1T0603-121JL Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.3 mm
Length 1.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 2200 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2

Compare BBBK00160808222Y00 with alternatives

Compare SHB-1T0603-121JL with alternatives