BBBK00160808222Y00 vs BBSY00060303241Y00 feature comparison

BBBK00160808222Y00 Chilisin Electronics Corp

Buy Now Datasheet

BBSY00060303241Y00

Part not found

Search for BBSY00060303241Y00
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.8 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 2200 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 0.2 A
Width 0.8 mm
Base Number Matches 1

Compare BBBK00160808222Y00 with alternatives