BBBK00160808221Y00 vs GZ1608U221TF feature comparison

BBBK00160808221Y00

Part not found

Search for BBBK00160808221Y00

GZ1608U221TF Sunlord

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer SUNLORD
DC Resistance-Max 0.3 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 220 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A
Width 0.8 mm
Base Number Matches 1

Compare GZ1608U221TF with alternatives