BBBK00160808110Y00 vs SBK160808T-100Y-N feature comparison

BBBK00160808110Y00 Pulse Maglayers

Buy Now Datasheet

SBK160808T-100Y-N Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0201, SMD, 2 PIN EIA-0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 11 OHM Ω 10 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.5 A 0.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare BBBK00160808110Y00 with alternatives

Compare SBK160808T-100Y-N with alternatives