BBBK00160808102Y00
vs
BBBK00160808102Y00
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PULSE ELECTRONICS CORP
|
Package Description |
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
14 Weeks
|
DC Resistance-Max |
|
0.6 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
1000 OHM Ω
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Rated Current |
|
0.3 A
|
Width |
|
0.8 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare BBBK00160808102Y00 with alternatives