BB8094FG505-R
vs
PRD001-P4702GF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
GTK UK LTD
MMT MACHRONE CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT & TAPE/REEL PKG
Board Mounting Option
PEG
Body Breadth
0.161 inch
0.118 inch
Body Depth
0.199 inch
0.134 inch
Body Length
1.575 inch
2.363 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON PD-NI
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
1.27 mm
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
94
94
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Termination
Gold (Au)
Insulator Color
BLACK
JESD-609 Code
e4
Mating Contact Row Spacing
0.05 inch
Terminal Length
0.094 inch
Compare BB8094FG505-R with alternatives
Compare PRD001-P4702GF with alternatives