BB804 vs BB804Y215 feature comparison

BB804 Temic Semiconductors

Buy Now Datasheet

BB804Y215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 18 V 18 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance Ratio-Min 1.65 1.65
Diode Capacitance-Nom 42 pF 42.75 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 100
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 10 1
Package Description R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.10.00.80
Frequency Band VERY HIGH FREQUENCY
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W
Reverse Current-Max 0.02 µA
Reverse Test Voltage 16 V
Variable Capacitance Diode Classification ABRUPT

Compare BB804Y215 with alternatives