BB664 vs SMV1705-040LF feature comparison

BB664 Infineon Technologies AG

Buy Now Datasheet

SMV1705-040LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SKYWORKS SOLUTIONS INC
Package Description R-PDSO-F2 GREEN PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.59% 5.46%
Diode Capacitance Ratio-Min 11 2.8
Diode Capacitance-Nom 41.8 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-F2 R-PBCC-N2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 17 1
Samacsys Manufacturer Skyworks
Additional Feature LOW INDUCTANCE, LOW NOISE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.75 W

Compare BB664 with alternatives

Compare SMV1705-040LF with alternatives