BB664 vs SMV1213-079 feature comparison

BB664 Infineon Technologies AG

Buy Now Datasheet

SMV1213-079 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SKYWORKS SOLUTIONS INC
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 6.59%
Diode Capacitance Ratio-Min 11
Diode Capacitance-Nom 41.8 pF 22 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 12 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 17 2
Part Package Code SC-79
JESD-609 Code e0
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W
Quality Factor-Min 200
Terminal Finish TIN LEAD

Compare BB664 with alternatives

Compare SMV1213-079 with alternatives