BB664 vs BBY51 feature comparison

BB664 Infineon Technologies AG

Buy Now Datasheet

BBY51 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 7 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance 6.59% 6.48%
Diode Capacitance Ratio-Min 11 1.55
Diode Capacitance-Nom 41.8 pF 5.4 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 6 V
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 17 20
Part Package Code SOT-23

Compare BB664 with alternatives

Compare BBY51 with alternatives