BB659C
vs
HVU306A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
RENESAS TECHNOLOGY CORP
Package Description
SCD-80, 2 PIN
URP, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.01%
Diode Capacitance Ratio-Min
9.5
11
Diode Capacitance-Nom
39 pF
31.75 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
32 V
Surface Mount
YES
YES
Terminal Form
FLAT
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
2
3
Breakdown Voltage-Min
32 V
Compare BB659C with alternatives