BB640E6327
vs
1SV306
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TOSHIBA CORP
|
Part Package Code |
SOD
|
SOD
|
Package Description |
SOD-323, 2 PIN
|
R-PDSO-G4
|
Pin Count |
2
|
4
|
Manufacturer Package Code |
SOD-323
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Infineon
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance Ratio-Min |
19.5
|
2
|
Diode Capacitance-Nom |
69 pF
|
15 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
3
|
1
|
Breakdown Voltage-Min |
|
15 V
|
Diode Cap Tolerance |
|
6.67%
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
Operating Temperature-Max |
|
125 °C
|
Reverse Current-Max |
|
0.003 µA
|
Reverse Test Voltage |
|
15 V
|
|
|
|
Compare BB640E6327 with alternatives
Compare 1SV306 with alternatives