BB565-02VE7902
vs
BB565-02V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Base Number Matches
1
7
Pbfree Code
Yes
Part Package Code
SC-79
Package Description
SC-79, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
LOW INDUCTANCE
Configuration
SINGLE
Diode Cap Tolerance
7.5%
Diode Capacitance Ratio-Min
9
Diode Capacitance-Nom
20 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
Compare BB565-02VE7902 with alternatives
Compare BB565-02V with alternatives