BB565 vs SMV2023-001 feature comparison

BB565 Siemens

Buy Now Datasheet

SMV2023-001 Alpha Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G ALPHA INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 6.3 4.2
Diode Capacitance-Nom 20 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-G3
Additional Feature LOW NOISE
Breakdown Voltage-Min 22 V
Diode Cap Tolerance 10.2%
Operating Temperature-Max 125 °C
Power Dissipation-Max 0.25 W
Quality Factor-Min 500
Reverse Current-Max 0.05 µA
Reverse Test Voltage 17.6 V
Variable Capacitance Diode Classification HYPERABRUPT

Compare BB565 with alternatives

Compare SMV2023-001 with alternatives