BB535E7908 vs BB535E7904XT feature comparison

BB535E7908 Infineon Technologies AG

Buy Now Datasheet

BB535E7904XT Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8.2 8.2
Diode Capacitance-Nom 18.7 pF 18.7 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Moisture Sensitivity Level 1
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Package Description SOD-323, 2 PIN
HTS Code 8541.10.00.80
Samacsys Manufacturer Infineon
Additional Feature LOW INDUCTANCE
Diode Cap Tolerance 6.67%
Diode Element Material SILICON
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL

Compare BB535E7908 with alternatives

Compare BB535E7904XT with alternatives