BB5-SD-10-G-NP vs 965-001-1008R feature comparison

BB5-SD-10-G-NP Adam Technologies Inc

Buy Now Datasheet

965-001-1008R Longwell Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC LONGWELL CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch 0.126 inch
Body Depth 0.106 inch 0.047 inch
Body Length 0.206 inch 0.205 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 100VAC V 100VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.016 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.3942 mm 3.048 mm
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 0.5 A 0.3 A
Reference Standard UL, CSA UL
Terminal Pitch 0.508 mm 0.4064 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Durability 30 Cycles
Insertion Force-Max 40.032 N
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 1.1954 N

Compare BB5-SD-10-G-NP with alternatives

Compare 965-001-1008R with alternatives