BB439 vs BB439 feature comparison

BB439 Siemens

Buy Now Datasheet

BB439 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 28 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 5 5
Diode Capacitance-Nom 29 pF 43 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 280 280
Rep Pk Reverse Voltage-Max 28 V 28 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 28 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 5
Pbfree Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-323
Samacsys Manufacturer Infineon
Additional Feature CAPACITANCE MATCHED TO 3%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT

Compare BB439 with alternatives

Compare BB439 with alternatives