BB10-PO-070-G-15.00-PP-T/R
vs
RS1BR-05-T-SMT-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.283 inch
0.154 inch
Body Depth
0.591 inch
0.319 inch
Body Length
1.519 inch
0.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
CENTRONIC
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.039 inch
0.1 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
9.144 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
70
5
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Finish Mating
SN ON CU
Contact Finish Termination
Tin (Sn)
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
600VAC V
Insertion Force-Max
1.668 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Withdrawl Force-Min
.556 N
Compare BB10-PO-070-G-15.00-PP-T/R with alternatives
Compare RS1BR-05-T-SMT-T/R with alternatives