BB02-NA081-KA3-2525C1 vs 2SH-K-08-TR feature comparison

BB02-NA081-KA3-2525C1 GradConn Ltd

Buy Now Datasheet

2SH-K-08-TR Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GRADCONN LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, TUBE PACKAGING
Body Breadth 0.098 inch 0.201 inch
Body Depth 0.098 inch 0.366 inch
Body Length 0.4 inch 0.71 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON CU
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE66
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Insulator Color WHITE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Terminal Length 0.126 inch
UL Flammability Code 94V-0

Compare BB02-NA081-KA3-2525C1 with alternatives

Compare 2SH-K-08-TR with alternatives