BB02-GM102-KB3-000000 vs GMC40DRYN-S13 feature comparison

BB02-GM102-KB3-000000 GradConn Ltd

Buy Now Datasheet

GMC40DRYN-S13 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GRADCONN LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, TUBE PACKAGING
Body Breadth 0.181 inch 0.4 inch
Body Depth 0.169 inch 0.431 inch
Body Length 0.413 inch 4.275 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.9944 mm 3.556 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 80
Base Number Matches 1 1

Compare BB02-GM102-KB3-000000 with alternatives

Compare GMC40DRYN-S13 with alternatives