BAW62153 vs BAW62T50A feature comparison

BAW62153 NXP Semiconductors

Buy Now Datasheet

BAW62T50A Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
O-LALF-W2 O-LALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V 1 V
DO-35 DO-35
O-LALF-W2 O-LALF-W2
4 A
1 1
1 1
2 2
200 °C
0.25 A
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
0.35 W
Not Qualified Not Qualified
75 V 75 V
5 µA
0.004 µs 0.004 µs
NO NO
WIRE WIRE
AXIAL AXIAL
1 1

Compare BAW62153 with alternatives

Compare BAW62T50A with alternatives