BAW56TT1 vs BAW56LT3G feature comparison

BAW56TT1 Rochester Electronics LLC

Buy Now Datasheet

BAW56LT3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code SC-75 SOT-23 (TO-236) 3 LEAD
Package Description R-PDSO-G3 TO-236, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 463-01 318
Reach Compliance Code unknown compliant
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 4 A
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare BAW56LT3G with alternatives