BAW56TC vs PMBD2836TRL feature comparison

BAW56TC Zetex / Diodes Inc

Buy Now Datasheet

PMBD2836TRL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC PHILIPS COMPONENTS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50001-068
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.006 µs 0.015 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare BAW56TC with alternatives

Compare PMBD2836TRL with alternatives