BAW56L99Z vs BAW56E6433HTMA1 feature comparison

BAW56L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BAW56E6433HTMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature ULTRA FAST
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.35 W 0.33 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 85 V 70 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAW56L99Z with alternatives

Compare BAW56E6433HTMA1 with alternatives