BAW56 vs BAS16E6327XT feature comparison

BAW56 Diodes Incorporated

Buy Now Datasheet

BAS16E6327XT Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer DIODES INC INFINEON TECHNOLOGIES AG
Part Package Code SC-70
Package Description SOT-323, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated Infineon
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 64 1
Pbfree Code Yes
Application GENERAL PURPOSE
Number of Phases 1
Power Dissipation-Max 0.37 W

Compare BAW56 with alternatives

Compare BAS16E6327XT with alternatives