BAW25 vs LL4450 feature comparison

BAW25 Microsemi Corporation

Buy Now Datasheet

LL4450 ITT Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ITT COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.54 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 7

Compare BAW25 with alternatives