BAW156T-13 vs BAW156 feature comparison

BAW156T-13 Diodes Incorporated

Buy Now Datasheet

BAW156 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PROMAX-JOHNTON CORP
Package Description ULTRA SMALL, PLASTIC PACKAGE-3 PLASTIC, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.215 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOT-23

Compare BAW156T-13 with alternatives

Compare BAW156 with alternatives