BAV99_R2_10001
vs
BAV99L99Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
1.3 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
3
3
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.35 W
Rep Pk Reverse Voltage-Max
100 V
70 V
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
ULTRA FAST
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Qualification Status
Not Qualified
Compare BAV99_R2_10001 with alternatives
Compare BAV99L99Z with alternatives