BAV99WT1
vs
BAV99TA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
ZETEX PLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.715 V
|
1.3 V
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
0.5 A
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.715 A
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
5
|
2
|
Package Description |
|
R-PDSO-G3
|
HTS Code |
|
8541.10.00.70
|
Configuration |
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
CECC50001-067
|
Reverse Current-Max |
|
2.5 µA
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|