BAV99WQ-7-F vs BAV99Q-7-F feature comparison

BAV99WQ-7-F Diodes Incorporated

Buy Now Datasheet

BAV99Q-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description GREEN, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Diodes Incorporated Diodes Incorporated
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.715 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.35 W
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare BAV99WQ-7-F with alternatives

Compare BAV99Q-7-F with alternatives