BAV99W
vs
D1F60-4063
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
1 A
|
25 A
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.13 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
85 V
|
600 V
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
5
|
1
|
Package Description |
|
R-PDSO-C2
|
Pin Count |
|
2
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
600 V
|
|
|
|
Compare BAV99W with alternatives
Compare D1F60-4063 with alternatives