BAV99W vs D1F60-4063 feature comparison

BAV99W Rectron Semiconductor

Buy Now Datasheet

D1F60-4063 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code SOT-23
Package Description SOT-323, 3 PIN R-PDSO-C2
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A 25 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 600 V
Reverse Current-Max 2.5 µA 10 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V 600 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 3 1

Compare BAV99W with alternatives

Compare D1F60-4063 with alternatives