BAV99W vs 1SS352TPHR2 feature comparison

BAV99W Rectron Semiconductor

Buy Now Datasheet

1SS352TPHR2 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD TOSHIBA CORP
Part Package Code SOT-23
Package Description SOT-323, 3 PIN R-PDSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.2 V
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A 1 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 85 V
Reverse Current-Max 2.5 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 80 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAV99W with alternatives

Compare 1SS352TPHR2 with alternatives