BAV99W vs D1F60-4063 feature comparison

BAV99W Promax-Johnton Electronic Corporation

Buy Now Datasheet

D1F60-4063 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code SC-70
Package Description PLASTIC, SOT-323, 3 PIN R-PDSO-C2
Pin Count 3 2
Manufacturer Package Code SOT323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 2 1
Number of Terminals 3 2
Output Current-Max 0.15 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 600 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 25 A
Number of Phases 1
Operating Temperature-Max 150 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V

Compare BAV99W with alternatives

Compare D1F60-4063 with alternatives