BAV99W vs BAV99 feature comparison

BAV99W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAV99 JGD Semiconductors Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PROMAX-JOHNTON CORP JGD SEMICONDUCTORS CO LTD
Part Package Code SC-70
Package Description PLASTIC, SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.15 A 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 70 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 150 °C

Compare BAV99W with alternatives

Compare BAV99 with alternatives