BAV99W vs BAV99/E9 feature comparison

BAV99W Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAV99/E9 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROMAX-JOHNTON CORP GENERAL SEMICONDUCTOR INC
Part Package Code SC-70 SOT-23
Package Description PLASTIC, SOT-323, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 70 V
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare BAV99W with alternatives

Compare BAV99/E9 with alternatives